
Surface mount power choke with 120nH inductance and 20% tolerance, designed for high current applications up to 10A. Features a low DC resistance of 4mR and a ferrite core for efficient operation. Operates across a wide temperature range of -40°C to 125°C, with a saturation current of 14A. This unshielded component is supplied on tape and reel for automated assembly.
Wurth Electronics 74477450012 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 10A |
| DC Resistance (DCR) | 4mR |
| Depth | 5.8mm |
| Height | 2mm |
| Inductance | 120nH |
| Inductance Tolerance | 20% |
| Length | 0.228inch |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 4mR |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Saturation Current | 14A |
| Self Resonant Frequency | 250MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74477450012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.