Surface mount power choke with 560nH inductance and 20% tolerance. Features a ferrite core, 6.5A current rating, and 10mΩ DC resistance. Operates from -40°C to 125°C with a self-resonant frequency of 145MHz. This unshielded inductor is supplied on tape and reel.
Wurth Electronics 74477450056 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.5A |
| DC Resistance (DCR) | 10mR |
| Depth | 5.8mm |
| Height | 2mm |
| Height - Seated (Max) | 0.091inch |
| Inductance | 560nH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max DC Current | 6.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 10mR |
| RMS Current (Irms) | 6.5A |
| RoHS Compliant | Yes |
| Saturation Current | 6.5A |
| Self Resonant Frequency | 145MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74477450056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.