Surface mount fixed inductor featuring 1.2µH inductance with a 20% tolerance. This wirewound power choke operates with a 4.8A current rating and a low 21mΩ DC resistance. Constructed with a ferrite core, it offers a saturation current of 4.6A and a self-resonant frequency of 96MHz. Designed for surface mounting, this component operates within a temperature range of -40°C to 125°C.
Wurth Electronics 7447745012 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.8A |
| DC Resistance (DCR) | 21mR |
| Depth | 5.8mm |
| Height | 2mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 20% |
| Length | 0.228inch |
| Max DC Current | 4.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 21mR |
| RMS Current (Irms) | 4.8A |
| RoHS Compliant | Yes |
| Saturation Current | 4.6A |
| Self Resonant Frequency | 96MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447745012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.