Surface mount fixed inductor featuring 6.2µH inductance with a 20% tolerance, designed for power applications. This wirewound ferrite core component offers a 2.1A current rating and a low 90mΩ DC resistance. Operating across a -40°C to 125°C temperature range, it boasts a saturation current of 2A and a self-resonant frequency of 30MHz. Packaged in tape and reel for automated assembly, this unshielded inductor is RoHS compliant.
Wurth Electronics 7447745062 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 90mR |
| Depth | 5.8mm |
| Height | 2mm |
| Height - Seated (Max) | 0.091inch |
| Inductance | 6.2uH |
| Inductance Tolerance | 20% |
| Length | 0.228inch |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 90mR |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 30MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447745062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.