Surface mount fixed inductor with 10µH inductance and 20% tolerance, designed for 100kHz test frequency. Features a ferrite core, 1.7A current rating, and 130mΩ DC resistance. Operates from -40°C to 125°C with a saturation current of 1.6A and self-resonant frequency of 28MHz. Packaged in tape and reel for automated assembly.
Wurth Electronics 7447745100 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 130mR |
| Depth | 5.8mm |
| Height | 2mm |
| Height - Seated (Max) | 0.091inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.228inch |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 130mR |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 28MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447745100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.