Surface mount fixed inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 1.05A current rating, and 330mΩ DC resistance. Operates from -40°C to 125°C with a saturation current of 1.2A. Dimensions are 5.2mm length, 5.8mm width, and 2mm height. Packaged in tape and reel.
Wurth Electronics 7447745220 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.05A |
| DC Resistance (DCR) | 330mR |
| Depth | 5.8mm |
| Height | 2mm |
| Height - Seated (Max) | 0.091inch |
| Inductance | 22uH |
| Length | 5.2mm |
| Max DC Current | 1.05A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 330mR |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 24MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447745220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.