Wurth Electronics 744775015A technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6A |
| DC Resistance (DCR) | 20mR |
| Diameter | 7.5mm |
| Height | 0.197inch |
| Inductance | 1.5uH |
| Length | 0.295inch |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 120MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744775015A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.