Surface mount fixed inductor featuring 10µH inductance with a 10% tolerance. This unshielded wirewound component utilizes a ferrite core and offers a current rating of 2.3A, with a saturation current of 2.95A. DC resistance is a low 70mΩ, and it operates within a temperature range of -40°C to 125°C. The component measures 7.8mm in length, 7mm in width, and 5mm in height, supplied on tape and reel.
Wurth Electronics 74477510 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Resistance (DCR) | 70mR |
| Depth | 7mm |
| Height | 5mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Length | 7.8mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 70mR |
| RMS Current (Irms) | 2.3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.95A |
| Self Resonant Frequency | 23MHz |
| Series | WE-PD2 |
| Series Resistance | 44mR |
| Shielding | Unshielded |
| Size | 5mm |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74477510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.