Surface mount fixed inductor featuring 18µH inductance with a 10% tolerance, tested at 10kHz. This unshielded wirewound power choke utilizes a ferrite core and offers a current rating of 1.89A, with a DC resistance of 100mΩ. Operating within a temperature range of -40°C to 125°C, it has a saturation current of 2.14A and a self-resonant frequency of 17MHz. The component is provided in a cut tape package.
Wurth Electronics 744775118 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.89A |
| DC Resistance (DCR) | 100mR |
| Height | 5mm |
| Inductance | 18uH |
| Inductance Tolerance | 10% |
| Length | 0.307inch |
| Max DC Current | 1.89A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| RMS Current (Irms) | 1.89A |
| RoHS Compliant | Yes |
| Saturation Current | 2.14A |
| Self Resonant Frequency | 17MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744775118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.