Surface mount fixed inductor featuring 22µH inductance with a 10% tolerance, designed for power applications. This unshielded wirewound component utilizes a ferrite core and offers a current rating of 1.76A. It exhibits a DC resistance of 110mΩ and a saturation current of 1.81A, operating within a temperature range of -40°C to 125°C. The component measures 7.8mm in length, 7mm in width, and 5mm in height, packaged in tape and reel for automated assembly.
Wurth Electronics 744775122 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.76A |
| DC Resistance (DCR) | 110mR |
| Depth | 7mm |
| Height | 5mm |
| Height - Seated (Max) | 0.217inch |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Length | 7.8mm |
| Max DC Current | 1.76A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 110mR |
| RMS Current (Irms) | 1.76A |
| RoHS Compliant | Yes |
| Saturation Current | 1.81A |
| Self Resonant Frequency | 15MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Size | 5mm |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744775122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.