Surface mount fixed inductor featuring a ferrite core with 56µH inductance and 10% tolerance. This unshielded wirewound power choke offers a maximum DC current of 1.04A and a DC resistance of 240mΩ. Operating within a temperature range of -40°C to 125°C, it is RoHS compliant and packaged in tape and reel.
Wurth Electronics 744775156 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.04A |
| DC Resistance (DCR) | 240mR |
| Height | 5mm |
| Height - Seated (Max) | 0.217inch |
| Inductance | 56uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 1.04A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 240mR |
| RMS Current (Irms) | 1.04A |
| RoHS Compliant | Yes |
| Saturation Current | 1.14A |
| Self Resonant Frequency | 9MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744775156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
