Surface mount fixed inductor featuring a ferrite core and unshielded wirewound construction. Offers 68µH inductance with a 10% tolerance, rated for 990mA RMS current and 1.05A saturation current. DC resistance is 280mΩ, with a test frequency of 10kHz. Operating temperature range spans -40°C to 125°C.
Wurth Electronics 744775168 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 990mA |
| DC Resistance (DCR) | 280mR |
| Depth | 7mm |
| Height | 5mm |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Length | 7.8mm |
| Max DC Current | 990mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 280mR |
| RMS Current (Irms) | 990mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.05A |
| Self Resonant Frequency | 8MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744775168 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.