Surface mount fixed inductor featuring 82µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a maximum DC current rating of 900mA and a DC resistance of 370mΩ. Operating across a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Wurth Electronics 744775182 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Resistance (DCR) | 370mR |
| Height | 5mm |
| Height - Seated (Max) | 0.217inch |
| Inductance | 82uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 370mR |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Self Resonant Frequency | 8.6MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744775182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.