Surface mount fixed inductor featuring 270µH inductance with a 10% tolerance, designed for power applications. This unshielded wirewound component utilizes a ferrite core and offers a current rating of 470mA. It exhibits a DC resistance (DCR) of 1.11Ω and a saturation current of 510mA. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 4.7MHz. Packaged in tape and reel for automated assembly.
Wurth Electronics 744775227 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 470mA |
| DC Resistance (DCR) | 1.11R |
| Height | 5mm |
| Height - Seated (Max) | 0.217inch |
| Inductance | 270uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 470mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.11R |
| RMS Current (Irms) | 470mA |
| RoHS Compliant | Yes |
| Saturation Current | 510mA |
| Self Resonant Frequency | 4.7MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744775227 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.