Surface mount fixed inductor featuring a 470µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a 360mA DC current rating and a DC resistance of 1.96 Ohms. Operating within a temperature range of -40°C to 125°C, it is packaged in tape and reel for automated assembly. Dimensions include a 7.3mm depth, 5mm height, and 7mm length.
Wurth Electronics 744775247 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 360mA |
| DC Current | 360mA |
| DC Resistance (DCR) | 1.96R |
| Depth | 7.3mm |
| Height | 5mm |
| Height - Seated (Max) | 0.217inch |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.96R |
| RMS Current (Irms) | 360mA |
| RoHS Compliant | Yes |
| Saturation Current | 380mA |
| Self Resonant Frequency | 3MHz |
| Series | WE-PD2 |
| Series Resistance | 1.37R |
| Shielding | Unshielded |
| Size | 5mm |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744775247 to view detailed technical specifications.
No datasheet is available for this part.