Surface mount fixed inductor featuring 18mH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound component utilizes a ferrite core and offers a current rating of 80mA (RMS and Max DC). It has a DC resistance of 72 Ohms, a saturation current of 50mA, and a self-resonant frequency of 400kHz. Operating within a temperature range of -40°C to 125°C, it is supplied on tape and reel.
Wurth Electronics 744775318 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 80mA |
| DC Resistance (DCR) | 72R |
| Height | 5mm |
| Height - Seated (Max) | 0.217inch |
| Inductance | 18mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 2mm |
| Length | 0.315inch |
| Max DC Current | 80mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 80mA |
| RoHS Compliant | Yes |
| Saturation Current | 50mA |
| Self Resonant Frequency | 400kHz |
| Series | WE-ASI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744775318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.