
Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance. This unshielded, wirewound power choke utilizes a ferrite core and offers a current rating of 2.98A. It has a DC resistance of 60mΩ and a saturation current of 3.24A. Operating across a temperature range of -40°C to 125°C, this component is supplied on tape and reel.
Wurth Electronics 74477610 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.98A |
| DC Resistance (DCR) | 60mR |
| Depth | 9mm |
| Height | 5.4mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 10mm |
| Max DC Current | 2.98A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 60mR |
| RMS Current (Irms) | 2.98A |
| RoHS Compliant | Yes |
| Saturation Current | 3.24A |
| Self Resonant Frequency | 22MHz |
| Series | WE-PD2 |
| Series Resistance | 28mR |
| Shielding | Unshielded |
| Size | 5.4mm |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74477610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.