
Surface mount fixed inductor with 12µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, unshielded wirewound construction, and a current rating of 2.72A. Offers a DC resistance of 70mΩ and a saturation current of 3.15A. Operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Wurth Electronics 744776112 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.72A |
| DC Resistance (DCR) | 70mR |
| Height | 5.4mm |
| Height - Seated (Max) | 0.232inch |
| Inductance | 12uH |
| Inductance Tolerance | 20% |
| Length | 0.394inch |
| Max DC Current | 2.72A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 70mR |
| RMS Current (Irms) | 2.72A |
| RoHS Compliant | Yes |
| Saturation Current | 3.15A |
| Self Resonant Frequency | 20MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744776112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.