Surface mount fixed inductor featuring a 15µH inductance with a 20% tolerance, tested at 10kHz. This unshielded wirewound power choke utilizes a ferrite core and offers a current rating of 2.47A, with a DC resistance of 80mΩ. Operating within a temperature range of -40°C to 125°C, it is packaged in tape and reel for efficient assembly.
Wurth Electronics 744776115 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.47A |
| DC Resistance (DCR) | 80mR |
| Depth | 9mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.232inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 9mm |
| Max DC Current | 2.47A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 80mR |
| RMS Current (Irms) | 2.47A |
| RoHS Compliant | Yes |
| Saturation Current | 2.88A |
| Self Resonant Frequency | 19MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744776115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.