
Surface mount fixed inductor featuring a 33µH inductance with a 20% tolerance. This unshielded, wirewound power choke utilizes a ferrite core and offers a current rating of 1.78A. It has a DC resistance of 120mΩ and a saturation current of 1.89A, operating within a temperature range of -40°C to 125°C. The component is RoHS compliant and designed for surface mount applications with a test frequency of 10kHz.
Wurth Electronics 744776133 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.78A |
| DC Resistance (DCR) | 120mR |
| Height | 5.4mm |
| Height - Seated (Max) | 0.232inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 0.394inch |
| Max DC Current | 1.78A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 120mR |
| RMS Current (Irms) | 1.78A |
| RoHS Compliant | Yes |
| Saturation Current | 1.89A |
| Self Resonant Frequency | 12MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744776133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
