Surface mount fixed inductor featuring 68µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a 1.19A current rating and a low DC resistance of 220mΩ. Operating within a temperature range of -40°C to 125°C, it is suitable for demanding electronic circuits. The component measures 10mm in length, 9mm in width, and 5.4mm in height, with a saturation current of 1.49A.
Wurth Electronics 744776168 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.19A |
| DC Resistance (DCR) | 220mR |
| Depth | 9mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.232inch |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Length | 10mm |
| Max DC Current | 1.19A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 220mR |
| RMS Current (Irms) | 1.19A |
| RoHS Compliant | Yes |
| Saturation Current | 1.49A |
| Self Resonant Frequency | 8MHz |
| Series | WE-PD2 |
| Series Resistance | 138mR |
| Shielding | Unshielded |
| Size | 5.4mm |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744776168 to view detailed technical specifications.
No datasheet is available for this part.