Surface mount fixed inductor featuring a 150µH inductance with a 10% tolerance, designed for power applications. This unshielded wirewound component utilizes a ferrite core and offers a current rating of 810mA (RMS and max DC). It exhibits a DC resistance of 470mΩ and a saturation current of 900mA, operating within a temperature range of -40°C to 125°C. The component measures 9mm in length, 10mm in width, and has a maximum seated height of 5.4mm.
Wurth Electronics 744776215 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 810mA |
| DC Resistance (DCR) | 470mR |
| Height | 5.4mm |
| Height - Seated (Max) | 0.232inch |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Length | 9mm |
| Max DC Current | 810mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 470mR |
| RMS Current (Irms) | 810mA |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 5MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744776215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.