
Surface mount fixed inductor featuring a ferrite core and unshielded wirewound construction. Offers 330µH inductance with a 10% tolerance, tested at 10kHz. Rated for 520mA RMS current with a DC resistance of 1.15Ω. Operating temperature range is -40°C to 125°C.
Wurth Electronics 744776233 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 520mA |
| DC Resistance (DCR) | 1.15R |
| Height | 5.4mm |
| Height - Seated (Max) | 0.232inch |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 2.5mm |
| Length | 9mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.15R |
| RMS Current (Irms) | 520mA |
| RoHS Compliant | Yes |
| Saturation Current | 590mA |
| Self Resonant Frequency | 4MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744776233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.