Surface mount fixed inductor featuring 390µH inductance with a 10% tolerance, designed for power applications. This unshielded wirewound component utilizes a ferrite core and offers a saturation current of 540mA with a maximum DC current rating of 490mA. It exhibits a DC resistance of 1.3Ω and a test frequency of 10kHz, with a self-resonant frequency of 3.7MHz. Operating within a temperature range of -40°C to 125°C, this RoHS and REACH SVHC compliant component is supplied in tape and reel packaging.
Wurth Electronics 744776239 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 490mA |
| DC Resistance (DCR) | 1.3R |
| Height | 5.4mm |
| Height - Seated (Max) | 0.232inch |
| Inductance | 390uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 9mm |
| Max DC Current | 490mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Resistance | 1.3R |
| RoHS Compliant | Yes |
| Saturation Current | 540mA |
| Self Resonant Frequency | 3.7MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744776239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.