
Surface mount fixed inductor featuring a ferrite core for power applications. This unshielded wirewound component offers 680µH inductance with a 10% tolerance, tested at 10kHz. It handles a maximum DC current of 360mA with a DC resistance of 2.25Ω. Operating temperature range is -40°C to 125°C, with a saturation current of 430mA.
Wurth Electronics 744776268 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 360mA |
| DC Resistance (DCR) | 2.25R |
| Height | 5.4mm |
| Height - Seated (Max) | 0.232inch |
| Inductance | 680uH |
| Inductance Tolerance | 10% |
| Length | 9mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.25R |
| RMS Current (Irms) | 360mA |
| RoHS Compliant | Yes |
| Saturation Current | 430mA |
| Self Resonant Frequency | 2.5MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744776268 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
