Surface mount fixed inductor featuring 820µH inductance with a 10% tolerance, designed for power applications. This unshielded wirewound component utilizes a ferrite core and offers a maximum DC current rating of 320mA. It exhibits a DC resistance of 2.55 Ohms and a saturation current of 410mA, operating within a temperature range of -40°C to 125°C. Packaged in tape and reel, this RoHS compliant component is suitable for demanding electronic circuits.
Wurth Electronics 744776282 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 320mA |
| DC Resistance (DCR) | 2.55R |
| Depth | 10mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.232inch |
| Inductance | 820uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Length | 9mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.55R |
| RMS Current (Irms) | 320mA |
| RoHS Compliant | Yes |
| Saturation Current | 410mA |
| Self Resonant Frequency | 2.5MHz |
| Series | WE-PD2 |
| Series Resistance | 1.42R |
| Shielding | Unshielded |
| Size | 5.4mm |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744776282 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.