Surface mount fixed inductor featuring a 4.7mH inductance with a 10% tolerance, tested at 1kHz. This unshielded wirewound component utilizes a ferrite core and offers a 250mA current rating with a 300mA saturation current. It has a DC resistance of 12 Ohms and operates within a temperature range of -40°C to 125°C. Packaged in tape and reel, this RoHS compliant component is designed for surface mounting applications.
Wurth Electronics 744776347 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Resistance (DCR) | 12R |
| Height | 6.5mm |
| Height - Seated (Max) | 0.272inch |
| Inductance | 4.7mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 2.5mm |
| Length | 0.402inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Self Resonant Frequency | 650kHz |
| Series | WE-ASI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744776347 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.