
Surface mount fixed inductor featuring a ferrite core for power applications. Offers 6mH inductance with a 10% tolerance, tested at 1kHz. Rated for 230mA RMS and saturation current of 270mA, with a low DC resistance of 14 Ohms. Operating temperature range spans -40°C to 125°C. Unshielded wirewound construction with dimensions of 9mm width, 10.2mm length, and 6.5mm height.
Wurth Electronics 744776360 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 230mA |
| DC Resistance (DCR) | 14R |
| Height | 6.5mm |
| Height - Seated (Max) | 0.272inch |
| Inductance | 6mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 2.5mm |
| Length | 0.402inch |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 230mA |
| RoHS Compliant | Yes |
| Saturation Current | 270mA |
| Self Resonant Frequency | 570kHz |
| Series | WE-ASI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744776360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.