
Surface mount fixed inductor featuring an unshielded wirewound construction with a ferrite core. Offers 8mH inductance with a 10% tolerance, tested at 1kHz. Rated for 200mA maximum DC current and saturation current, with a DC resistance of 16 Ohms. Operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Wurth Electronics 744776381 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 16R |
| Height | 6.5mm |
| Height - Seated (Max) | 0.272inch |
| Inductance | 8mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 2.5mm |
| Length | 0.402inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 500kHz |
| Series | WE-ASI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744776381 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.