
Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance, tested at 1kHz. This shielded, wirewound power choke offers a 2A current rating and 2.6A saturation current, with a low 49mΩ DC resistance. Designed for automotive applications with AEC-Q200 qualification, it operates within a -40°C to 125°C temperature range. The ferrite core construction and tape and reel packaging facilitate efficient automated assembly.
Wurth Electronics 74477710 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 49mR |
| Depth | 7.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Lead Pitch | 4mm |
| Length | 7.3mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 23MHz |
| Series | WE-PD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74477710 to view detailed technical specifications.
No datasheet is available for this part.
