This surface mount fixed inductor features a ferrite core material and a nonstandard package case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is rated for a maximum DC current of 520mA and has a self resonant frequency of 6MHz. It is shielded and compliant with AEC-Q200 and RoHS regulations.
Wurth Electronics 744777215 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 880mR |
| Depth | 7.3mm |
| Height | 4.5mm |
| Inductance | 150uH |
| Length | 7.3mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 630mA |
| Self Resonant Frequency | 6MHz |
| Series | WE-PD |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744777215 to view detailed technical specifications.
No datasheet is available for this part.