Shielded, ferrite-core, surface-mount power inductor with 1µH inductance and 20% tolerance. Features a 5.3A current rating, 15mΩ DC resistance, and a saturation current of 9.5A. Operates across a -40°C to 125°C temperature range and is AEC-Q200 qualified. Dimensions are 7.3mm x 7.3mm x 4.5mm.
Wurth Electronics 7447779001 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.3A |
| DC Resistance (DCR) | 15mR |
| Depth | 7.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Lead Pitch | 4mm |
| Length | 7.3mm |
| Max DC Current | 5.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 15mR |
| RMS Current (Irms) | 5.3A |
| RoHS Compliant | Yes |
| Saturation Current | 9.5A |
| Self Resonant Frequency | 49MHz |
| Series | WE-PD |
| Series Resistance | 15mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447779001 to view detailed technical specifications.
No datasheet is available for this part.