
Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 3.16A current rating, and 32mΩ DC resistance. Operates within a -40°C to 125°C temperature range, with a saturation current of 4.4A and self-resonant frequency of 35MHz. Packaged in tape and reel for automated assembly.
Wurth Electronics 7447779004 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.16A |
| DC Resistance (DCR) | 32mR |
| Depth | 7.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Pitch | 4mm |
| Length | 7.3mm |
| Max DC Current | 3.16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 32mR |
| RMS Current (Irms) | 3.16A |
| RoHS Compliant | Yes |
| Saturation Current | 4.4A |
| Self Resonant Frequency | 35MHz |
| Series | WE-PD |
| Series Resistance | 32mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447779004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.