Shielded wirewound fixed inductor with 8.2µH inductance and 20% tolerance, designed for surface mount applications. Features a ferrite core, 2.7A current rating, and 53mΩ DC resistance. Operates across a -40°C to 125°C temperature range, with a saturation current of 3A and a self-resonant frequency of 26MHz. Packaged in tape and reel for automated assembly.
Wurth Electronics 7447779008 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.7A |
| DC Resistance (DCR) | 53mR |
| Depth | 7.3mm |
| Height | 1.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 53mR |
| RMS Current (Irms) | 2.7A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 26MHz |
| Series | WE-PD |
| Series Resistance | 53mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447779008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.