Surface mount fixed inductor featuring 12µH inductance with a 20% tolerance, designed for power applications. This shielded wirewound component operates with a maximum DC current of 1.82A and a saturation current of 2.4A. It exhibits a low DC resistance of 58mΩ and a test frequency of 1kHz. The ferrite core material and shielded construction ensure effective performance within an operating temperature range of -40°C to 125°C.
Wurth Electronics 7447779112 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.82A |
| DC Resistance (DCR) | 58mR |
| Depth | 7.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 12uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 1.82A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 58mR |
| RMS Current (Irms) | 1.82A |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Self Resonant Frequency | 21MHz |
| Series | WE-PD |
| Series Resistance | 58mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447779112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.