Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 1.6A current rating, and 81mΩ DC resistance. Operates from -40°C to 125°C with a saturation current of 2.2A. Dimensions are 7.3mm x 4.5mm x 1.5mm.
Wurth Electronics 7447779115 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 81mR |
| Depth | 7.3mm |
| Height | 1.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 7.3mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 81mR |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 19MHz |
| Series | WE-PD |
| Series Resistance | 81mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447779115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.