Surface mount fixed inductor featuring a 33µH inductance with a 20% tolerance, tested at 1kHz. This shielded, wirewound power choke utilizes a ferrite core and offers a maximum DC current rating of 1.13A. It has a DC resistance of 170mΩ and a saturation current of 1.4A. Operating within a temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Wurth Electronics 7447779133 technical specifications.
| Package/Case | 2828 |
| Core Material | Ferrite |
| Current Rating | 1.13A |
| DC Resistance (DCR) | 170mR |
| Depth | 7.3mm |
| Height | 4.5mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max DC Current | 1.13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 170mR |
| RMS Current (Irms) | 1.13A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 12MHz |
| Series | WE-PD |
| Series Resistance | 170mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447779133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.