
Surface mount fixed inductor featuring 820µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a DC resistance of 5.2 Ohms. Rated for 210mA RMS current and 260mA saturation current, it operates within a temperature range of -40°C to 125°C and meets AEC-Q200 standards. The component is supplied on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744777928 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 210mA |
| DC Resistance (DCR) | 5.2R |
| Depth | 7.3mm |
| Height | 1.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 820uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 5.2R |
| RMS Current (Irms) | 210mA |
| RoHS Compliant | Yes |
| Saturation Current | 260mA |
| Self Resonant Frequency | 2.8MHz |
| Series | WE-PD |
| Series Resistance | 5.2R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744777928 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
