This general purpose inductor from Wurth Electronics features a nominal inductance of 150uH and a tolerance of 20%. It is designed for power inductor applications and has a maximum operating temperature of 125 degrees Celsius. The inductor is shielded and has dual-ended terminals. It can handle a maximum current of 0.56A and has a DC resistance of 1.27 ohms.
Wurth Electronics 744778215 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.27 |
| Rated Current-Max | 0.56 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 7.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 744778215 to view detailed technical specifications.
No datasheet is available for this part.