Wurth Electronics 74477830 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9.44R |
| Depth | 7.3mm |
| Height | 3.2mm |
| Inductance | 1mH |
| Length | 7.3mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 180mA |
| Self Resonant Frequency | 2.6MHz |
| Series | WE-PD |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74477830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.