Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. Delivers 6.8µH inductance with a 25% tolerance, tested at 100kHz. Rated for 2.3A RMS current and 2A saturation current, with a low 100mΩ DC resistance. Operates across a -40°C to 125°C temperature range and meets AEC-Q200 automotive qualification.
Wurth Electronics 7447785006 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Resistance (DCR) | 100mR |
| Height | 3.3mm |
| Height - Seated (Max) | 0.13inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 25% |
| Length | 5.9mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| RMS Current (Irms) | 2.3A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 45MHz |
| Series | WE-PD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447785006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.