Surface mount fixed inductor with 10µH inductance and 25% tolerance, designed for automotive applications. Features a ferrite core, shielded construction, and a current rating of 1.9A. DC resistance is 125mΩ, with a saturation current of 1.6A. Operating temperature range is -40°C to 125°C, and it meets AEC-Q200 standards.
Wurth Electronics 744778510 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.9A |
| DC Resistance (DCR) | 125mR |
| Depth | 5.9mm |
| Height | 3.3mm |
| Height - Seated (Max) | 0.13inch |
| Impedance | 100mR |
| Inductance | 10uH |
| Inductance Tolerance | 25% |
| Inductor Type | POWER |
| Length | 5.9mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 125mR |
| RMS Current (Irms) | 1.9A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 37MHz |
| Series | WE-PD |
| Series Resistance | 125mR |
| Shielding | Shielded |
| Size | 3.3mm |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744778510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.