Surface mount fixed inductor with 22µH inductance and 25% tolerance, designed for power applications. Features a shielded wirewound construction with a ferrite core, rated for 1.35A RMS current and 1.1A saturation current. DC resistance is 250mΩ, with a test frequency of 100kHz. Operating temperature range is -40°C to 125°C, and it is AEC-Q200 qualified and RoHS compliant. Dimensions are 5.9mm (L) x 6.2mm (W) x 3.3mm (H).
Wurth Electronics 7447785122 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.35A |
| DC Resistance (DCR) | 250mR |
| Height | 3.3mm |
| Height - Seated (Max) | 0.13inch |
| Inductance | 22uH |
| Inductance Tolerance | 25% |
| Length | 5.9mm |
| Max DC Current | 1.35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 250mR |
| RMS Current (Irms) | 1.35A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 23MHz |
| Series | WE-PD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447785122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.