Surface mount fixed inductor featuring 8.2µH inductance with a 25% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a current rating of 2.3A, with a saturation current of 2.1A. It exhibits a low DC resistance of 80mΩ and operates within a temperature range of -40°C to 125°C. The component is AEC-Q200 qualified and RoHS compliant, packaged in cut tape for automated assembly.
Wurth Electronics 7447786008 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Resistance (DCR) | 80mR |
| Depth | 6.2mm |
| Height | 5mm |
| Height - Seated (Max) | 0.201inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 25% |
| Length | 0.244inch |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 80mR |
| RMS Current (Irms) | 2.3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 47MHz |
| Series | WE-PD |
| Series Resistance | 80mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447786008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.