
Shielded wirewound fixed inductor with 10µH inductance and 25% tolerance, designed for surface mount applications. Features a ferrite core, 2.1A current rating, and 88mΩ DC resistance. Operating temperature range from -40°C to 125°C, with AEC-Q200 qualification. Dimensions include 6.2mm depth, 5mm height, and 5.9mm width.
Wurth Electronics 744778610 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 88mR |
| Depth | 6.2mm |
| Height | 5mm |
| Height - Seated (Max) | 0.13inch |
| Inductance | 10uH |
| Inductance Tolerance | 25% |
| Lead Pitch | 2.5mm |
| Length | 0.244inch |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 88mR |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 40MHz |
| Series | WE-PD |
| Series Resistance | 88mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744778610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
