Surface mount fixed inductor featuring a ferrite core for efficient power applications. This shielded wirewound component offers 10µH inductance with a 20% tolerance, tested at 100kHz. It supports a maximum DC current of 1.7A and a saturation current of 2.34A, with a low DC resistance of 84mΩ. Operating across a wide temperature range of -40°C to 125°C, it measures 3.3mm in width and 1.5mm in height, supplied in tape and reel packaging.
Wurth Electronics 744778910W technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 84mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.287inch |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Saturation Current | 2.34A |
| Self Resonant Frequency | 23MHz |
| Series | WE-PDW |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744778910W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.