
Shielded, ferrite-core, surface-mount general-purpose inductor with 12µH inductance and 20% tolerance. Features a 1.73A current rating, 98mΩ DC resistance, and a saturation current of 1.9A. Operates across a -40°C to 125°C temperature range and is AEC-Q200 qualified. Dimensions are 7.3mm x 7.3mm x 3.2mm.
Wurth Electronics 7447789112 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.73A |
| DC Resistance (DCR) | 98mR |
| Height | 3.2mm |
| Inductance | 12uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 1.73A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 98mR |
| RMS Current (Irms) | 1.73A |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 22MHz |
| Series | WE-PD |
| Series Resistance | 98mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447789112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.