Shielded wirewound fixed inductor, 100µH inductance with 20% tolerance, designed for surface mount applications. Features a ferrite core, 620mA RMS current rating, and 760mA saturation current. Operates within a -40°C to 125°C temperature range, with a DC resistance of 790mΩ. Dimensions include a 3.3mm width, 7.3mm length, and 1.5mm height. Packaged in tape and reel for automated assembly.
Wurth Electronics 744778920W technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 620mA |
| DC Resistance (DCR) | 790mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 0.287inch |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 620mA |
| Saturation Current | 760mA |
| Self Resonant Frequency | 7MHz |
| Series | WE-PDW |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744778920W to view detailed technical specifications.
No datasheet is available for this part.