Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. Offers 1mH inductance with a 20% tolerance, tested at 100kHz. Rated for 180mA RMS and saturation current, with a DC resistance of 9.44 Ohms. Operates across a -40°C to 125°C temperature range. Dimensions include a 3.3mm width, 0.287-inch length, and 1.5mm height.
Wurth Electronics 744778930W technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 180mA |
| DC Resistance (DCR) | 9.44R |
| Height | 1.5mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Length | 0.287inch |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 180mA |
| Saturation Current | 180mA |
| Self Resonant Frequency | 2MHz |
| Series | WE-PDW |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744778930W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.