
Through-hole fixed inductor featuring a ferrite core and unshielded construction. Offers 220µH inductance with a 10% tolerance, rated for 600mA RMS current and 500mA saturation current. DC resistance is 800mΩ, with a test frequency of 1kHz. Operating temperature range spans -40°C to 125°C. Radial package with a 4mm lead pitch.
Wurth Electronics 7447790221 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 800mR |
| Diameter | 6mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 4mm |
| Length | 6.5mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Self Resonant Frequency | 4.6MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447790221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.